Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ITW Chemtronics CW3700 Chemicals Solutions

  • Circuitworks® The Mighty Pen 0.39 Oz per 11 Gram 11.5g Pen
  • Jameco Part no.: 2877279
  • Manufacturer: ITW Chemtronics
  • Manufacturer p/n: CW3700
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
CL-ETCH-16 CL-ETCH-16
Caig Labs/Deoxit
$13.95
4126 4126
Adafruit Industries
$13.15
4137 4137
Adafruit Industries
$6.55
CTAR-1 CTAR-1
ITW Chemtronics
$350.65
CTAR-12 CTAR-12
ITW Chemtronics
$41.25
CTSR-1 CTSR-1
ITW Chemtronics
$542.15
New Product

$13.95 ea

12 ship on Sep. 23


# of units Price
12+ $13.95
48+ $12.95
192+ $12.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

Circuitworks® The Mighty Pen 0.39 Oz per 11 Gram 11.5g Pen

Features

  • Package Size: 11.5 g pen
  • Units per Case: 12
  • Selling Unit: Case
  • Harmonized Code: 3814.00.5090

Overview

Powerful universal cleaning pen. 11 g (0.39 oz) pen on blister card; The Mighty Pen® is ideal for precise removal of label adhesives, marker and ink stains, and conformal coating from printed circuit board. The unique marker tip dispenser provides controlled and exact application. The Mighty Pen® allows for quick, convenient and precise spot removal of ink, label adhesive, conformal coating and most stubborn to remove soils. The solvent evaporates quickly and provides low surface tension for superior wetting. NOTE: Not For Sale or Use in California.



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)0.39
Product TypeAcrylic Adhesive
Additional FeatureConformal Coating Removal
ApplicationCircuit Board Traces, Electronic Components
Manufacturer SeriesCircuitWorks®


Report a problem
Suggest a product
Jameco Register
;