| # of units | Price |
|---|---|
| 1+ | $133.85 |
| 5+ | $128.45 |
| 25+ | $124.65 |
Straight Section W/O Ko - 12 X 12 X 24 - Galv.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 12 in. |
| Width | 12 in. |
| Height | 24 in. |
| Manufacturer Series | CWSC |
| Compliance | Compliance Docs |