| # of units | Price |
|---|---|
| 1+ | $174.85 |
| 5+ | $168.85 |
| 25+ | $163.75 |
Straight Section w/o KO - 12 x 12 x 36 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 12 in. |
| Width | 12 in. |
| Height | 36 in. |
| Manufacturer Series | CWSCNK |
| Compliance | Compliance Docs |