| # of units | Price |
|---|---|
| 1+ | $44.45 |
| 5+ | $42.15 |
| 25+ | $39.95 |
| 100+ | $38.45 |
Straight Section W/O Ko - 2.5 X 2.5 X 48 - Galv.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 2.5 in. |
| Width | 2.5 in. |
| Height | 48 in. |
| Manufacturer Series | CWSC |
| Compliance | Compliance Docs |