| # of units | Price |
|---|---|
| 1+ | $53.25 |
| 5+ | $50.65 |
| 25+ | $48.15 |
| 100+ | $46.25 |
Straight Section w/o KO - 2.5 x 2.5 x 60 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 2.5 in. |
| Width | 2.5 in. |
| Height | 60 in. |
| Manufacturer Series | CWSCNK |
| Compliance | Compliance Docs |