| # of units | Price |
|---|---|
| 1+ | $98.95 |
| 5+ | $94.95 |
| 25+ | $91.95 |
Straight Section with KO - 4 x 4 x 120 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 4 in. |
| Width | 4 in. |
| Height | 120 in. |
| Manufacturer Series | CWSC |
| Compliance | Compliance Docs |