| # of units | Price |
|---|---|
| 1+ | $78.85 |
| 5+ | $74.95 |
| 25+ | $71.25 |
| 100+ | $68.25 |
Straight Section w/o KO - 8 x 8 x 24 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 8 in. |
| Width | 8 in. |
| Height | 24 in. |
| Manufacturer Series | CWSCNK |
| Compliance | Compliance Docs |