| # of units | Price |
|---|---|
| 1+ | $144.25 |
| 5+ | $138.45 |
| 25+ | $133.65 |
Straight Section with KO - 8 x 8 x 60 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 8 in. |
| Width | 8 in. |
| Height | 60 in. |
| Manufacturer Series | CWSC |
| Compliance | Compliance Docs |