| # of units | Price |
|---|---|
| 1+ | $191.35 |
| 5+ | $184.75 |
| 25+ | $179.35 |
Straight Section W/O Ko - 8 X 8 X 72 - Galv.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 8 in. |
| Width | 8 in. |
| Height | 72 in. |
| Manufacturer Series | CWSC |
| Compliance | Compliance Docs |