| # of units | Price |
|---|---|
| 1+ | $453.95 |
| 5+ | $434.85 |
| 25+ | $425.85 |
Straight Section w/o KO - 10 x 10 x 120 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 10 in. |
| Width | 10 in. |
| Height | 120 in. |
| Manufacturer Series | CWSTNK |
| Compliance | Compliance Docs |