| # of units | Price |
|---|---|
| 1+ | $25.65 |
| 5+ | $24.45 |
| 25+ | $23.25 |
| 100+ | $22.25 |
Straight Section w/o KO - 2.5 x 2.5 x 24 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 2.5 in. |
| Width | 2.5 in. |
| Height | 24 in. |
| Agency Approvals | ul, cul, taa-compliant |
| Manufacturer Series | CW |
| Compliance | Compliance Docs |