| # of units | Price |
|---|---|
| 1+ | $74.65 |
| 5+ | $70.95 |
| 25+ | $68.45 |
Straight Section with KO - 6 x 6 x 48 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | N/A |
| Length | 6 in. |
| Width | 6 in. |
| Height | 48 in. |
| Manufacturer Series | CWST |
| Compliance | Compliance Docs |