Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing CWST860NK Electrical Enclosures

  • Straight Section without Knockouts 8 x 8 x 60 Steel/Gray Hinge Cover
  • Jameco Part no.: 2599215
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: CWST860NK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$159.45 ea

113 ship on Sep. 23


# of units Price
1+ $159.45
5+ $153.95
25+ $149.45

Request Larger Quantity Quote

Straight Section without Knockouts 8 x 8 x 60 Steel/Gray Hinge Cover

Features

  • Material: N/A
  • Standards: ul, cul, taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Straight Section w/o KO - 8 x 8 x 60 - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessories
MaterialN/A
Length8 in.
Width8 in.
Height60 in.
Agency Approvalsul, cul, taa-compliant
Manufacturer SeriesCW
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;