Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

1000pF 100V 5% Dipped Silver Mica Capacitor Radial

  • Jameco Part no.: 2333719
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CY22-3-100V-1000pF-5%
  • HTS code: 8532.29.0020
You May Also Like
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75

Request Larger Quantity Quote

1000pF Dipped Silver Mica Capacitor

Features

  • Capacitance: 1000 pF (0.001µF)
  • Voltage rating: 100V
  • Resin dipped
  • Size: 8.5 mm D x 5 mm D x 10 mm H
  • Lead Spacing: 4.5 mm


Report a problem
Suggest a product
Specification Value
Capacitance1000 pF
Voltage Rating100 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width8.5 mm
Height10 mm
Depth5 mm
Pitch4.5 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;