Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

DIN Rail Screw Terminal Block 2.5mm 32A 24-12AWG 2-Wire Feed Thru Grey

  • Jameco Part no.: 2333327
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: D-UK 2.5 GY
  • HTS code: 8536.90.4000

PRICED TO MOVE

CLOSEOUT

You May Also Like
USLKG10N USLKG10N
Phoenix Contact
$1.95
D-UK 2.5 RD D-UK 2.5 RD
Jameco ValuePro
$0.35
3003965-JVP 3003965-JVP
Jameco ValuePro
$0.39
D-JUK 2.5 D-JUK 2.5
Jameco ValuePro
$0.09
UKK80A UKK80A
Jameco ValuePro
$5.95
UKK160A UKK160A
Wonke Electric
$10.95
Closeout

$5.00 ea

6 In Stock


# of units Price
1+ $5.00
10+ $4.50
25+ $4.00

Request Larger Quantity Quote

DIN Rail Screw Terminal Block 2.5mm 32A 24-12AWG 2-Wire Feed Thru Grey

The internationally recognized screw connection meets the most stringent requirements and covers a wide area of application.

Features

  • Universal foot which can be installed on Din Rail NS 35
  • Connect two conductors with ease
  • Electric potential distribution can use fixed bridges in the terminal center or insertion bridges in the clamping space

Specifications

  • Color: Grey
  • 2 terminal
  • Material: Nylon PA66
  • Rated Current: 32 A
  • Wire Size: 24 - 12 AWG
  • Standard: IEC 60947-7-1
  • Agency Approvals: CE, CQC, ISO9001, RoHS
  • Size (WxHxD): 6.2 mm x 42.5 mm x 41 mm


Report a problem
Suggest a product
Specification Value
Product TypeScrew Terminal Block
FamilyValuePro
Additional FeatureD-UK 2.5-Series, 2-Wire Feed Thru, Gray
Wire Gauge (AWG)24-12


Report a problem
Suggest a product
Jameco Register
;