Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Wakefield Thermal Solutions D10650-40A Passive Heat Sinks

  • Heat Sink Hex Pin Fin for 18mm BGA Devices 0.74" x 0.74" x 0.4" Anodized Black Self-Adhesive
  • Jameco Part no.: 2277951
  • Manufacturer: Wakefield Thermal Solutions
  • Manufacturer p/n: D10650-40A
  • HTS code: 8473.30.5100
You May Also Like
GHT144-R GHT144-R
Jameco ValuePro
$3.49
06-202(TEN) 06-202(TEN)
Jameco ValuePro
$8.95
06-201(TEN) 06-201(TEN)
Jameco ValuePro
$8.95
563002B00000G 563002B00000G
Aavid
$1.49
GT-CH51 GT-CH51
Jameco ValuePro
$1.39
GHS206 GHS206
Jameco ValuePro
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request Larger Quantity Quote

Heat Sink Hex Pin Fin for 18mm BGA Devices 0.74" x 0.74" x 0.4" Anodized Black Self-Adhesive

Specifications

  • Product: Heat Sink
  • Mounting Style: Adhesive
  • Heatsink Material: Aluminum
  • Fin Style: Hex, Pin Fin
  • Thermal Resistance: 25 °C/W
  • Length: 18.8 mm (0.74")
  • Width: 18.8 mm (0.74")
  • Height: 10.16 mm (0.4")
  • Designed for: BGA
  • Color: Black
  • Series: Deltem™


Report a problem
Suggest a product
Specification Value
PackageBGA
No. Of Holes0
FinishBlack Anodized
Thermal Resistance25°C/W
Fin StyleHex Pin Fin
Attachment MethodAdhesive
ColorBlack
Device CooledBGA
MaterialAluminum
Length0.74 in.
Width0.74 in.
Height0.4 in.


Report a problem
Suggest a product
Jameco Register
;