Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

NEC Corporation D2764D EPROM Memory

  • IC 2764 EPROM Memory 64Kb (8K x 8) Parallel 250ns DIP-28 UV
  • Jameco Part no.: 40205
  • Manufacturer: NEC Corporation
  • Manufacturer p/n: D2764D
  • HTS code: 8542.32.0052
You May Also Like
M2764A-2F1 M2764A-2F1
STMicroelectronics
$4.95
AM27C010-200DC AM27C010-200DC
Advanced Micro Devices
$2.95
NMC27CP128Q-250 NMC27CP128Q-250
National Semiconductor
$3.95
MX27C256DC-15 MX27C256DC-15
Macronix
$3.95
AM27C256-200DC AM27C256-200DC
Advanced Micro Devices
$2.29
AM27C256-255DC AM27C256-255DC
Advanced Micro Devices
$3.49
TMS27C512-12JL TMS27C512-12JL
Texas Instruments
$4.95

$6.95 ea

12 In Stock
More Available – 12 weeks


# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request Larger Quantity Quote

IC EPROM Memory 64Kb (8K x 8) Parallel 250ns DIP-28 UV

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: EPROM
  • Technology: EPROM - UV
  • Memory Size: 64Kb (8K x 8)
  • Memory Interface: Parallel
  • Access Time: 250 ns
  • Voltage - Supply: 5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 28-CDIP (0.600", 15.24mm) with Window
  • Base Number: 2764

Overview

Ultraviolet erasable (cerdip) Electrically Programmable Read-Only Memory (EPROM). The standard access time is 250ns.



Report a problem
Suggest a product
Specification Value
Organization8Kx8
Memory Density64Kbit
Maximum Random Access Time250ns
Output Enable Access Time100ns
PackageDIP-28
Interface TypeParallel
Programming Voltage12.5V
Maximum Operating Current100mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;