PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $2.39 |
| 10+ | $2.09 |
| 100+ | $1.79 |
| Specification | Value |
|---|---|
| Organization | 64Kx16 |
| Memory Density | 1Mbit |
| Maximum Random Access Time | 200ns |
| Output Enable Access Time | 70ns |
| Package | DIP-40 |
| Input Voltage | 5V |
| Reprogramming Technique | UV |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |