This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1.15 |
| 10+ | $0.99 |
| 100+ | $0.85 |
| Specification | Value |
|---|---|
| Contact Form | SPDT |
| Contact Rating | 2A @ 250VAC |
| Actuator Type | Pin Plunger |
| Terminal Type | 0.110" Quick Connect |