Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Aratas D2VW-5-1HS Snap Switches

  • Switch SPDT Chassis Mount 30V 5A
  • Jameco Part no.: 2348103
  • Manufacturer: Aratas
  • Manufacturer p/n: D2VW-5-1HS
  • HTS code: 8536.50.9040
You May Also Like
SS-5GL SS-5GL
Aratas
$1.15
SS-5GL2D SS-5GL2D
Aratas
$1.49
V-10G3-1C24-K V-10G3-1C24-K
Aratas
$2.95
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.95
10+ $2.59
25+ $2.25

Request Larger Quantity Quote

Switch SPDT Chassis Mount 30V 5A

Features

  • Circuit: SPDT
  • Switch Function: On-Mom
  • Current Rating (Amps): 5A (AC/DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 30 V
  • Actuator Type: Round (Pin Plunger)
  • Mounting Type: Chassis Mount
  • Termination Style: Solder, Quick Connect - 0.187" (4.7mm)
  • Ingress Protection: IP67 - Dust Tight, Waterproof
  • Operating Force: 200gf
  • Release Force: 30gf
  • Operating Position: 0.579" (14.7mm)
  • Pretravel: 0.047" (1.2mm)
  • Differential Travel: 0.016" (0.4mm)
  • Overtravel: 0.040" (1.0mm)
  • Operating Temperature: -40°C ~ 85°C
  • Electrical Life: 100,000 Cycles
  • Mechanical Life: 10,000,000 Cycles

Overview



Report a problem
Suggest a product

Specification Value
Contact FormSPDT
Contact Rating5A @ 125VAC, 5A @ 30VDC
Actuator TypePin Plunger
Terminal Type0.187" Quick Connect
Product TypeLimit Switch


Report a problem
Suggest a product
Jameco Register
;