Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cherry D443-R1RD Snap Switches

  • Lever Roller Snap Action Switch SPDT ON-MOM 10A 125VAC Chassis Mount
  • Jameco Part no.: 2330087
  • Manufacturer: Cherry
  • Manufacturer p/n: D443-R1RD
  • HTS code: 8536.50.9040
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SS-5GL SS-5GL
Aratas
$1.15
SS-5GL2D SS-5GL2D
Aratas
$1.49
V-10G3-1C24-K V-10G3-1C24-K
Aratas
$2.95
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95

Request Larger Quantity Quote

Lever Roller Snap Action Switch SPDT ON-MOM 10A 125VAC Chassis Mount

Specifications

  • Series: D4
  • Circuit: SPDT
  • Switch Function: On-(On) aka. ON-MOM
  • Current Rating (Amps) : 10 A (AC)
  • Voltage Rating - AC: 125 V
  • Actuator Type: Lever, Roller
  • Mounting Type: Chassis Mount
  • Termination Style: Quick Connect - 0.187" (4.7 mm)
  • Ingress Protection: N/A
  • Features: Explosion Proof
  • Operating Force: 147 gf
  • Release Force: 41 gf
  • Pretravel: 0.125" (3.2 mm)
  • Overtravel: 0.087" (2.2 mm)
  • Operating Temperature: -40°C to 85°C
  • Operating Position: 0.806" (20.5 mm)
  • Electrical Life: 50,000 Cycles
  • Base Number: D443


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Contact Rating10 A @ 125 VAC, 10 A @ 250 VAC
Actuator Type1" Hinge Roller
Terminal Type0.187" Quick Connect
Product TypeLimit Switch


Report a problem
Suggest a product
Jameco Register
;