This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Package | DIP-40 |
| Maximum Speed | 8 MHz |
| Device Core | 80287 |
| Instruction Set Architecture | 80286 |
| Maximum Clock Frequency | 8 MHz |
| Data Bus Width | 80Bit |
| Maximum Expanded Memory Size | N/A |
| Family | 80287 |
| Input Voltage | 5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pins | 40 |
| Width | 13.84 mm |
| Height | 4.19 mm |
| Length | 52.58 mm |
| Product Type | Coprocessor |