Timer Star-Delta control DIN Rail Mount 22,5x80x99,5mm Euronorm housing selectable time ranges 0,1s - 10m Supply voltage 24-240Vac/Vdc Screw terminals connection 8A SPDT relay Output
Timer Star-Delta control DIN rail mount 22,5x80x99,5mm Euronorm housing selectable time ranges 0,1s - 10m Supply voltage 24-240Vac/Vdc Screw terminals connection 8A SPDT relay output
Features
Product Type: Timer Star-Delta control
Manufacturer Series: 640
UNSPSC Code: 39121523
Harmonized Code: 8536.49.0080
ECCN: EAR99
Overview
Timer Star-Delta control, DIN rail mount, 22,5x80x99,5mm Euronorm housing, selectable time ranges 0,1s - 10m, Supply voltage 24-240Vac/Vdc, Screw terminals connection, 8A SPDT relay output.
Timer Star-Delta control DIN Rail Mount 22,5x80x99,5mm Euronorm housing selectable time ranges 0,1s - 10m Supply voltage 24-240Vac/Vdc Screw terminals connection 8A SPDT relay Output