Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cherry DB3CA1-GC 40T85 5E4 Snap Switches

  • Micro Switch SPDT 100mA 125-250VAC 1" Lever Actuator 0.187" QC
  • Jameco Part no.: 2307111
  • Manufacturer: Cherry
  • Manufacturer p/n: DB3CA1-GC 40T85 5E4
  • HTS code: 8536.50.9040
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
SS-5GL SS-5GL
Aratas
$1.15
SS-5GL2D SS-5GL2D
Aratas
$1.49
V-10G3-1C24-K V-10G3-1C24-K
Aratas
$2.95
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44
Closeout

$0.69 ea

1,064 In Stock


# of units Price
1+ $0.69
10+ $0.59
50+ $0.49
100+ $0.39
500+ $0.29

Request Larger Quantity Quote

Micro Switch SPDT 1" Lever Actuator 100mA 125-250VAC 0.187" QC

Specifications

  • Switch Configuration: SPDT
  • Contact Rating: 0.1 A @ 125 - 250 VAC
  • Terminals: (3) 0.187" quick connect
  • Agency Approvals: UL, CUL, ENEC
  • Snap switch, mini basic switch
Alternate angle image

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Contact Rating100mA @ 125VAC, 250VAC
Actuator TypeStraight Lever
Terminal Type0.110" Quick Connect


Report a problem
Suggest a product
Jameco Register
;