Timer True delay on release DIN Rail Mount 17,5x81x67,2mm housing adjustable time settings 1s - 10s Supply voltage 24-240Vac and 24Vdc Screw terminals connection 5A SPDT relay Output
Timer True delay on release DIN rail mount 17,5x81x67,2mm housing adjustable time settings 1s - 10s Supply voltage 24-240Vac and 24Vdc Screw terminals connection 5A SPDT relay output
Features
Product Type: Timer True delay on release
Manufacturer Series: 640
UNSPSC Code: 39121523
Harmonized Code: 8536.49.0080
ECCN: EAR99
Overview
Timer True delay on release, DIN rail mount, 17,5x81x67,2mm housing, adjustable time settings 1s - 10s, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 5A SPDT relay output.
Timer True delay on release DIN Rail Mount 17,5x81x67,2mm housing adjustable time settings 1s - 10s Supply voltage 24-240Vac and 24Vdc Screw terminals connection 5A SPDT relay Output