Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ceramic Disc Capacitor 0.0022uF (2200pF) 50 VDC 20% 5mm Body Diameter

  • Jameco Part no.: 2301231
  • Manufacturer: James Electronics
  • Manufacturer p/n: DC.0022/50
  • HTS code: 8532.23.0060
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DC.001 DC.001
Jameco ValuePro
$0.19
DC.0047 DC.0047
James Electronics
$0.19
DC.01 DC.01
Jameco ValuePro
$0.17
DC.022 DC.022
Jameco ValuePro
$0.19
CC 473M50V CC 473M50V
Jameco ValuePro
$0.45
DC.1/50-7 DC.1/50-7
Jameco ValuePro
$0.19
Clearance

$0.07 ea

5,460 In Stock


# of units Price
10+ $0.07
100+ $0.06
1000+ $0.05
5000+ $0.04
10000+ $0.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 0.0022uF 50 VDC 20% 5mm Body Diameter

Features

  • Capacitance: 0.0022 uF / 2200 pF
  • Voltage: 50 VDC
  • Tolerance (%): 20
  • Body Diameter (mm): 5
  • Lead Length (mm): 30
  • Lead Spacing (mm): 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0022
Capacitance (pF)2200
Capacitance0.0022 uF
Voltage Rating50 VDC
Tolerance20%
Body Diameter5 mm
Lead Length30 mm
Lead Pitch5 mm
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;