Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ceramic Disc Capacitor 0.0047µF 50V, ±20%

  • Jameco Part no.: 15211
  • Manufacturer: James Electronics
  • Manufacturer p/n: DC.0047
  • HTS code: 8532.23.0060
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DC.001 DC.001
Jameco ValuePro
$0.19
DC.01 DC.01
Jameco ValuePro
$0.17
DC.022 DC.022
Jameco ValuePro
$0.19
CC 473M50V CC 473M50V
Jameco ValuePro
$0.45
DC.1/50-7 DC.1/50-7
Jameco ValuePro
$0.19
DC10/50 DC10/50
Jameco ValuePro
$0.16

$0.19 ea

576 In Stock
More Available – 10 days


# of units Price
10+ $0.19
100+ $0.15
500+ $0.12

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

0.0047µF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.0047µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 8mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0047
    Capacitance (pF)4700
    Capacitance0.0047 uF
    Voltage Rating50 VDC
    Tolerance20%
    Body Diameter8 mm
    Lead Length29 mm
    Lead Pitch6 mm
    MountingThrough Hole


    Report a problem
    Suggest a product
    Jameco Register
    ;