Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ceramic Disc Capacitor 0.015uF 50 VDC +80/-20% 7mm Body Diameter

  • Jameco Part no.: 2302047
  • Manufacturer: James Electronics
  • Manufacturer p/n: DC.015/50-Z5V
  • HTS code: 8532.23.0060
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DC.001 DC.001
Jameco ValuePro
$0.19
DC.0047 DC.0047
James Electronics
$0.19
DC.01 DC.01
Jameco ValuePro
$0.17
DC.022 DC.022
Jameco ValuePro
$0.19
CC 473M50V CC 473M50V
Jameco ValuePro
$0.45
DC.1/50-7 DC.1/50-7
Jameco ValuePro
$0.19
Clearance

$0.06 ea

15,390 In Stock


# of units Price
10+ $0.06
50+ $0.05
100+ $0.04
500+ $0.03
1000+ $0.02

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 0.015uF 50 VDC +80/-20% 7mm Body Diameter

Specifications

  • Capacitance: 0.015 µF
  • Voltage: 50
  • Tolerance (%): +80/-20
  • Body Diameter (mm): 7
  • Lead Length (mm): 28
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.015
Capacitance (pF)15000
Capacitance0.015 uF
Voltage Rating50 VDC
Tolerance-20%, +80%
Body Diameter7 mm
Lead Length28 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;