Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

DC Power Cord 2.1x5.5mm Barrel Plug to 20AWG Cut Pigtails 6 Feet

  • Jameco Part no.: 2394599
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: DC-6-2.1CUT
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
S760 S760
Switchcraft
$4.92
DC-168 DC-168
Jameco ValuePro
$2.09
DC-169 DC-169
Jameco ValuePro
$1.95
DC-166 DC-166
Jameco ValuePro
$3.95
DC-164 DC-164
Jameco ValuePro
$2.95
DC-165 DC-165
Jameco ValuePro
$2.95

$1.09 ea

1,336 In Stock
More Available – 5 weeks


# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.75
1000+ $0.69

Request Larger Quantity Quote

DC Power Cord 2.1x5.5mm Barrel Plug to Cut Pigtails 6 Feet

Features

  • Plug Type: 2.1mm (ID) x 5.5mm (OD) Female barrel plug
  • Flying leads / cut cord / pigtails
  • Max Voltage: 300V
  • Length of cord: 6 feet
  • Wire Gauge: 20 AWG
  • Temperature Rating: 80°C
  • CSA VW-1 jacket


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Cord
1st Connector2.1mm x 5.5mm Cylindrical Female Plug
2nd ConnectorPigtails (cut)
Wire Gauge (AWG)20
ShieldingUnshielded
Length6 ft.
Jacket ColorBlack
Number of Conductors2
Maximum Operating Temperature80°C


Report a problem
Suggest a product
Jameco Register
;