$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1.47 |
| 10+ | $1.38 |
| 100+ | $1.30 |
| Specification | Value |
|---|---|
| Product Type | Adapter Plug |
| Input | KYCON KPPX-4P |
| Output | 2.1 x 5.5 (mm) |
| Mounting Style | Adapter |
| Body Orientation | Straight |