Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DC2R44 Rack Components

  • 44U 19" Rack Mounting 83.13" Overall Height Knockdown Open Rack 83.13 x 20.56 x 15 Inch
  • Jameco Part no.: 2599447
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DC2R44
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$326.95 ea

11 ship on Sep. 18


# of units Price
1+ $326.95
5+ $313.15
25+ $303.75

Request Larger Quantity Quote

44U, 19" Rack Mounting, 83.13" Overall Height Knockdown Open Rack 83.13 x 20.56 x 15 Inch

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • Rack Units: 44
  • Rack Type: Open Rack
  • Paint Color: Black
  • Rail Type: Square Hole with 10-32 Cage Nu
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

44U, 19" Rack Mounting, 83.13" Overall Height - Knockdown.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type44U KD SQR HOLE RELAY RACK
Size Code44U
MaterialMild Steel
Manufacturer SeriesDC2R
Height15 in.
Agency ApprovalsTAA-Compliant
Length83.13 in.
Width20.56 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;