Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ceramic Disc Capacitor 30pF 50 VDC 10% 6mm Body Diameter

  • Jameco Part no.: 2301671
  • Manufacturer: James Electronics
  • Manufacturer p/n: DC33/50-NP0
  • HTS code: 8532.23.0060
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DC.001 DC.001
Jameco ValuePro
$0.19
DC.0047 DC.0047
James Electronics
$0.19
DC.01 DC.01
Jameco ValuePro
$0.17
DC.022 DC.022
Jameco ValuePro
$0.19
CC 473M50V CC 473M50V
Jameco ValuePro
$0.45
DC.1/50-7 DC.1/50-7
Jameco ValuePro
$0.19
Clearance

$0.06 ea

536 In Stock


# of units Price
10+ $0.06
50+ $0.05
100+ $0.04
500+ $0.03
1000+ $0.02

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 30pF 50 VDC 10% 6mm Body Diameter

Specifications

  • Capacitance: 30 pF
  • Voltage: 50
  • Tolerance (%): 10
  • Body Diameter (mm): 6
  • Lead Length (mm): 26
  • Lead Spacing (mm): 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00003
Capacitance (pF)30
Capacitance30 pF
Voltage Rating50 VDC
Tolerance10%
Body Diameter6 mm
Lead Length26 mm
Lead Pitch5 mm
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;