This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Product Type | Disc Case |
| Material | Plastic |
| Length | 7.40 in., 187.96 mm |
| Width | 5.30 in., 134.62 mm |
| Height | 0.50 in., 12.7 mm |
| Color | Black |
| Additional Feature | Holds 1 CD, DVD or Blu-Ray Discs |