Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton DCT110HIRH1 Cable Ties

  • Dual Clamp Tie, 19.20" Long, .25" Stud Dia, 2.30" Max Bundle Dia, 150lb, PA66HIRHSUV, Black, 500 per Package
  • Jameco Part no.: 2831351
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: DCT110HIRH1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$2.98 ea

2 Weeks Lead Time


# of units Price
500+ $2.98
2500+ $2.82

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Dual Clamp Tie 19.20" Long .25" Stud Dia 2.30" Max Bundle Dia 150lb PA66HIRHSUV Black 500 per Package

Features

  • Provides dual separation between bundles to prevent chaffing and abrasion.
  • 150 lb.
  • tensile strength ensures enough strength for heavy duty applications.
  • Straps are releasable for increased serviceability.
  • Product Type: Dual Clamp Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 2.28"
  • Bundle Diameter Max. (Metric): 58.0 mm
  • Bundle Diameter Min. (Imperial): 0.25"
  • Bundle Diameter Min. (Metric): 6.4 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Weld Stud Fixing
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.8"
  • Height H (Metric): 20.32 mm
  • Length L (Imperial): 19.2"
  • Length L (Metric): 487.68 mm
  • Mounting Hole Diameter D (Imperial): 0.20"
  • Mounting Hole Diameter D (Metric): 6.2 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.20"
  • Mounting Hole Diameter D Max. (Metric): 6.2 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.20"
  • Mounting Hole Diameter D Min. (Metric): 6.2 mm
  • Mounting Hole Shape: Round
  • Recommended Application Tool: 110-80003
  • Releasable Closure: No
  • Stud Diameter (Imperial): 1/4"
  • Stud Diameter (Metric): M6
  • Tensile Strength Min. (Imperial): 150 lbs
  • Tensile Strength Min. (kgf): 68.02 kgf
  • Tensile Strength Min. (Metric): 667 N
  • Thickness T (Imperial): 0.06"
  • Thickness T (Metric): 1.4 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.7 mm
  • Width W2 (Imperial): 0.7"
  • Width W2 (Metric): 19.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306169185

Overview

Dual-Clamp Ties are designed to provide parallel separation between hoses, wires, cables, and tubing to protect them from abrasion. These ties have an optional mounting hole for securing bundles along the chassis of trucks, trailers, and heavy duty equipment. The unique one-piece design features the dual head centered on the strap.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Double Locking Cable Ties
Tensile Strength150 lbs (68.04 kg)
Width0.504 in., 12.80 mm
Length1.604 ft., 489 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;