Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi DCT1A30V10LS1X Industrial Automation Panel Meter Accessories

  • Energy transducer for DC Systems up to 1000V DC and Current up to 300A Tamper proof cover DIN Rail Mount and Modbuse RTU.
  • Jameco Part no.: 2737311
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: DCT1A30V10LS1X
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
022128-01 022128-01
Trumeter
$9.65
029461-01 029461-01
Trumeter
$21.35
5003-008 5003-008
Trumeter
$1.15
5003-009 5003-009
Trumeter
$1.15
5003-010 5003-010
Trumeter
$1.15
5003-011 5003-011
Trumeter
$1.15

$1,249.65 ea

6 Weeks Lead Time


# of units Price
1+ $1,249.65
5+ $1,180.85
25+ $1,115.85

Request Larger Quantity Quote

Energy transducer for DC systems up to 1000V DC and current up to 300A. Tamper proof cover DIN rail mount and Modbuse RTU.

Features

  • Product Type: DC Energy transducer
  • Manufacturer Series: 611
  • UNSPSC Code: 39121520
  • Harmonized Code: 9028.30.0000
  • ECCN: EAR99

Overview

Energy transducer for DC systems up to 1000V DC and current up to 300A. Tamper proof cover, DIN rail mount, and Modbuse RTU..



Report a problem
Suggest a product
Specification Value
Product TypeDC Energy Transducer
Additional Feature1000V, 300A, ModBus RTU
Manufacturer Series611


Report a problem
Suggest a product
Jameco Register
;