Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi DCT1A30V10LS2EC Industrial Automation Panel Meter Accessories

  • Energy transducer for DC Systems up to 1000V DC and Current up to 300A Tamper proof cover DIN Rail Mount and Modbuse RTU 256 Bit Signature
  • Jameco Part no.: 2737319
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: DCT1A30V10LS2EC
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
022128-01 022128-01
Trumeter
$9.65
029461-01 029461-01
Trumeter
$21.35
5003-008 5003-008
Trumeter
$1.15
5003-009 5003-009
Trumeter
$1.15
5003-010 5003-010
Trumeter
$1.15
5003-011 5003-011
Trumeter
$1.15

$1,301.15 ea

6 Weeks Lead Time


# of units Price
1+ $1,301.15
5+ $1,229.55
25+ $1,161.85

Request Larger Quantity Quote

Energy transducer for DC systems up to 1000V DC and current up to 300A. Tamper proof cover DIN rail mount and Modbuse RTU. 256 Bit Signature

Features

  • Product Type: DC Energy transducer
  • Manufacturer Series: 611
  • UNSPSC Code: 39121520
  • Harmonized Code: 9028.30.0000
  • ECCN: EAR99

Overview

Energy transducer for DC systems up to 1000V DC and current up to 300A. Tamper proof cover, DIN rail mount, and Modbuse RTU. 256 Bit Signature.



Report a problem
Suggest a product
Specification Value
Product TypeDC Energy Transducer
Additional Feature1000V, 300A, 256-bit Signature, ModBus RTU
Manufacturer Series611


Report a problem
Suggest a product
Jameco Register
;