*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $7.95 |
| 10+ | $7.19 |
| 100+ | $6.95 |
| 500+ | $5.79 |
| 1000+ | $5.19 |
| Specification | Value |
|---|---|
| Output Voltage | 6 VDC |
| Output Current | 0.80 A |
| Power Rating | 4.8 W |
| Input Voltage | 120 VAC |
| Input Frequency | 60Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL |
| Number of Outputs | 1 |
| Height | 2.3 in. |
| Width | 2 in. |
| Depth | 1.6 in. |
| Output Cord Length | 6 ft. |
| Style | Wall Mount |
| Manufacturer Series | ReliaPro |
| Product Type | Unregulated Linear Wall Adapter |