Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Wall Adapter Unregulated Linear Power Supply 9 VDC 600mA Class 2 2.5mm Right Angle Plug 10' Cord

  • Jameco Part no.: 2325871
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: DCU090060
  • HTS code: 8504.40.99.90-0

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
DCU120050Z8693 DCU120050Z8693
Jameco ReliaPro
$8.95
DDU120100E7302 DDU120100E7302
Jameco ReliaPro
$12.95
DCU090050A2011 DCU090050A2011
Jameco ReliaPro
$11.95
DBU120020B1850 DBU120020B1850
Jameco ReliaPro
$7.95
DCU0900600Z6650 DCU0900600Z6650
Jameco ReliaPro
$12.95
DBU0900200Z6101 DBU0900200Z6101
Jameco ReliaPro
$4.95
Closeout

$5.00 ea

4,486 In Stock


# of units Price
1+ $5.00
10+ $4.49
100+ $4.00
500+ $3.49
1000+ $3.00

Request Larger Quantity Quote

Wall Adapter Linear Power Supply 9 VDC 0.60 A 10' Cord

Features

  • Family: ReliaPro
  • Output Voltage - Channel 1: 9 VDC
  • Output Current - Channel 1: 0.60 A
  • Number of Outputs: 1
  • Maximum Output Power (W): 5.4 W
  • Input Voltage: 120 VAC
  • Input Frequency: 60 Hz
  • Maximum Input Current: 0.15 A
  • Type: Linear
  • LED Indicator: No
  • Style: Wall Adapter
  • Mounting Style: Wall
  • Length (inch): 2.48
  • Width (inch): 2
  • Height (inch): 1.63
  • Agency Approvals: UL, CUL
  • Output Connector Type: Cylindrical Female Barrel Plug, Right Angle
  • Output Connector Diameters: 2.5mm x 5.5mm, right angle
  • Polarity: Center Positive
  • Output Cord Length: 10 feet
  • AC Power Cord: N/A
  • Feature: Class 2
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current0.60 A
Power Rating5.4 W
Input Voltage120 VAC
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm right angle
PolarityCenter Positive
Agency ApprovalsUL, CUL
Maximum Input Current0.15 A
Number of Outputs1
Height2.48 in.
Width2 in.
Depth1.63 in.
Output Cord Length10 ft.
StyleWall Mount
Manufacturer SeriesReliaPro
Product TypeUnregulated Linear Wall Adapter


Report a problem
Suggest a product
Jameco Register
;