Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

24 Volt 200 mA 4.8 Watt Linear Unregulated Wall Adapter 2.1mm Right Angle Plug

  • Jameco Part no.: 2295279
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: DCU240020RV0530
  • HTS code: 8504.40.99.90-0
  • No datasheet available. Please review the tabs below for product specifications.

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
DCU120050Z8693 DCU120050Z8693
Jameco ReliaPro
$8.95
DDU120100E7302 DDU120100E7302
Jameco ReliaPro
$12.95
DCU090050A2011 DCU090050A2011
Jameco ReliaPro
$11.95
DBU120020B1850 DBU120020B1850
Jameco ReliaPro
$7.95
DCU0900600Z6650 DCU0900600Z6650
Jameco ReliaPro
$12.95
DBU0900200Z6101 DBU0900200Z6101
Jameco ReliaPro
$4.95
Closeout

$5.00 ea

399 In Stock


# of units Price
1+ $5.00
10+ $4.49
50+ $4.00
100+ $3.75

Request Larger Quantity Quote

24 Volt 200 mA 4.8 Watt Linear Unregulated Wall Adapter 2.1mm Right Angle Plug

Specifications

  • Output voltage: 24 VDC
  • Output current: 200 mA (0.2 A)
  • Output connector: 2.1mm x 5.5mm x 11 mm (ID x OD x L), center positive right angle female barrel plug
  • Input voltage: 120 VAC @ 60 Hz; 10 W
  • Size: 2.1"L x 1.7"W x 1.5"H
  • Case color: Black
  • Output cord length: 4 feet
  • Weight: 0.6 lbs
  • Agency approvals: UL (E135456), CUL
  • Class II transformer
Power label sticker

Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current0.20 A
Power Rating4.8 W
Input Voltage120 VAC
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm right angle
PolarityCenter Positive
Agency ApprovalsUL
Number of Outputs1
Height2.1 in.
Width1.7 in.
Depth1.5 in.
Output Cord Length4 ft.
StyleWall Mount
Manufacturer SeriesReliaPro
Product TypeUnregulated Linear Wall Adapter


Report a problem
Suggest a product
Jameco Register
;