$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 15+ | $19.35 |
| 60+ | $18.15 |
| 240+ | $16.95 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.40 A |
| Power Rating | 12 W |
| Additional Output Voltages (VDC) | -15 VDC |
| Input Voltage Range | 18 VDC to 36 VDC |
| Input Voltage | 24 VDC |
| Maximum Input Current | 0.625 A |
| Output Connector Type | DIP-24 |
| Pins | 9 |
| Number of Outputs | 2 |
| Manufacturer Series | DCW12 |
| Product Type | DC-DC Regulated Dual Output SMPS |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 71°C |
| Length | 1.30 in. |
| Width | 0.80 in. |
| Height | 0.50 in. |
| Type | Step Down |
| Compliance | Compliance Docs |