[331 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $10.15 |
| 50+ | $9.35 |
| 200+ | $8.79 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 0.25 A |
| Power Rating | 6 W |
| Additional Output Voltages (VDC) | -12 VDC |
| Input Voltage Range | 18 VDC to 36 VDC |
| Input Voltage | 24 VDC |
| Maximum Input Current | 0.291 A |
| Output Connector Type | DIP-24 |
| Pins | 8 |
| Number of Outputs | 2 |
| Manufacturer Series | DCWN06 |
| Product Type | DC-DC Regulated Dual Output SMPS |
| Efficiency | 86% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 1.25 in. |
| Width | 0.80 in. |
| Height | 0.40 in. |
| Type | Isolated |
| Compliance | Compliance Docs |