Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DCZ4SP7742BK Rack Components

  • Solid Side Panel Pair For Dcz4 Mild Steel
  • Jameco Part no.: 2599575
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DCZ4SP7742BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$308.95 ea

8 Weeks Lead Time


# of units Price
1+ $308.95
5+ $295.75
25+ $286.85

Request Larger Quantity Quote

Solid Side Panel Pair For Dcz4 Mild Steel

Features

  • Material: Mild Steel
  • Standards: culus, zone4, taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Z4 Solid Side Panel 77X42.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeSOLID SIDE PANEL PAIR FOR DCZ4
ColorBlack
MaterialMild Steel
Manufacturer SeriesDCZ4
Agency ApprovalsUL, CUL, Zone4, TAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;