[452 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $69.20 |
| 5+ | $65.90 |
| 10+ | $63.00 |
| 20+ | $61.20 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 10 A |
| Power Rating | 120 W |
| Manufacturer Series | DDR-120 |
| Input Voltage Range | 33.6 VDC to 67.2 VDC |
| Input Voltage | 48 VDC |
| Maximum Input Current | 2.8 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 1 |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 89.5% |
| Mounting | DIN Rail |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Length | 4.02 in. |
| Width | 1.26 in. |
| Height | 4.93 in. |
| Agency Approvals | CE |
| Color | Carbon |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 10 A |
| Compliance | Compliance Docs |