[373 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $20.50 |
| 5+ | $19.50 |
| 10+ | $18.70 |
| 20+ | $18.10 |
| Specification | Value |
|---|---|
| Output Voltage | 3.3 VDC |
| Output Current | 3.50 A |
| Power Rating | 11.6 W |
| Manufacturer Series | DDR-15 |
| Input Voltage Range | 9 VDC to 36 VDC |
| Input Voltage | 24 VDC |
| Maximum Input Current | 2.8 A |
| Output Connector Type | Screw Terminal Block |
| Pins | 4 |
| Number of Outputs | 1 |
| Switching Regulator | None |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 84% |
| Mounting | DIN Rail |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 3.54 in. |
| Width | 0.688 in. |
| Height | 2.30 in. |
| Agency Approvals | CE |
| Color | Carbon |
| Output Voltage (Channel 1) | 3.3 VDC |
| Output Current (Channel 1) | 3.5 A |
| Minimum Isolation Voltage | 400VDC |
| Compliance | Compliance Docs |