Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL DDR-15L-3.3 DIN Rail Isolated DC DC Converters

  • 11.6W DIN Rail Type DC-DC Converter 18 to 75VDC Input 3v3 3500mA Output
  • Jameco Part no.: 2275959
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: DDR-15L-3.3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
LT1374CT7 LT1374CT7
Linear Technology
$4.00
DDR-15G-5 DDR-15G-5
MEAN WELL
$20.50
DDR-15G-12 DDR-15G-12
MEAN WELL
$20.50
DDR-15G-15 DDR-15G-15
MEAN WELL
$20.50
DDR-15G-24 DDR-15G-24
MEAN WELL
$20.50
DDR-15G-3.3 DDR-15G-3.3
MEAN WELL
$20.50

$20.50 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $20.50
5+ $19.50
10+ $18.70
20+ $18.10

Request Larger Quantity Quote

11.6W DIN Rail Type DC-DC Converter 18-75VDC Input 3.3V 3.5A Output

Features

  • Width only 17.5mm (1SU)
  • -40 to 85°C
  • 4:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage3.3 VDC
    Output Current4.50 A
    Power Rating15 W
    Manufacturer SeriesDDR-15
    Input Voltage Range18 VDC to 75 VDC
    Input Voltage48 VDC
    Maximum Input Current3.6 A
    Output Connector TypeScrew Terminal Block
    Pins4
    Number of Outputs1
    Switching RegulatorNone
    Product TypeDC-DC Converter SMPS
    Efficiency84%
    MountingDIN Rail
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Length3.54 in.
    Width0.688 in.
    Height2.30 in.
    Agency ApprovalsCE
    ColorCarbon
    Output Voltage (Channel 1)3.3 VDC
    Output Current (Channel 1)0.63 A
    Minimum Isolation Voltage400VDC
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;