$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $61.80 |
| 5+ | $58.80 |
| 10+ | $56.20 |
| 20+ | $54.60 |
DDRH-120 series is a 250 to 1500 VDC input high-reliability DIN-rail type DC-DC converter which can supply stable working votlage for the load. It is suitable to be mounted on TS-35/7.5 or 15 rails. It features easy-to-install DIN-rail design, slim narrow width (63mm), wide operating temperature range, 4KV high isolation voltage, operation at 5000m altitude, high efficiency, low ripple and noise, complete protections and more.
DDRH-120 is compliant with BS EN/EN61000-6-2 standard regarding immunity for industrial environments. It is suitable for industrial automation, surveillance, telecommunication and can be widely deployed in the applications of new energy generation such as solar power, windmill power generation, photovoltaic power systems, high voltage inverting, DC centralized bus applications, ESS, charging pile, railway and more.
| Specification | Value |
|---|---|
| Output Voltage | 32 VDC |
| Output Current | 3.75 A |
| Power Rating | 120 W |
| Manufacturer Series | DDRH-120 |
| Input Voltage Range | 250 VDC to 1500 VDC |
| Input Voltage | 800 VDC |
| Maximum Input Current | 300 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 1 |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 91% |
| Mounting | DIN Rail |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 4.53 in. |
| Width | 2.48 in. |
| Height | 4.93 in. |
| Agency Approvals | CB, CE, EN, EAC, UKCA, DEKRA |
| Color | Silver |
| Output Voltage (Channel 1) | 32 VDC |
| Output Current (Channel 1) | 3.75 A |
| Minimum Isolation Voltage | 4000V |
| Compliance | Compliance Docs |