$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $42.90 |
| 5+ | $40.90 |
| 10+ | $39.10 |
| 20+ | $38.00 |
DDRH-15 series is a 150-1500Vdc ultra-high input high-reliability DC-DC converter which can supply stable working voltage for the load. Main features are it's compact size, wide operating temperature range, 4KV high isolation voltage, operation at up to 5000m altitude, low ripple & noise, complete protections, and more.
This series has three model formats, PCB mount, screw terminal, and DIN rail mount. DDRH-15 is designed to meet UL1741 (by request) and IEC62109-1 standard. It is suitable for industrial automation, surveillance, telecommunications and can be widely deployed in the applications of new energy generation such as solar power, and windmill power generation, photovoltaic power systems, high voltage inverting, DC bus centralized applications, ESS, charging pile, railway and so forth.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 1 A |
| Power Rating | 15 W |
| Manufacturer Series | DDRH-15 |
| Input Voltage Range | 15 VDC to 1500 VDC |
| Input Voltage | 800 VDC |
| Maximum Input Current | 30 mA |
| Output Connector Type | Screw Terminal Block |
| Pins | 5 |
| Number of Outputs | 1 |
| Product Type | DC-DC Converter SMPS Ultra-Wide Input |
| Efficiency | 87% |
| Mounting | DIN Rail |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 4.81 in. |
| Width | 2.26 in. |
| Height | 1.71 in. |
| Agency Approvals | CE, EN, EAC, UKCA, UL1741 |
| Color | Black |
| Output Voltage (Channel 1) | 15 VDC |
| Output Current (Channel 1) | 1 A |
| Minimum Isolation Voltage | 4000V |
| Compliance | Compliance Docs |