Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL DDRH-60-12 DIN Rail Isolated DC DC Converters

  • 60W 12V 5A DC-DC Converter DIN Rail Mount Ultra-Wide Input 150-1500VDC
  • Jameco Part no.: 2304335
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: DDRH-60-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
LT1374CT7 LT1374CT7
Linear Technology
$4.00
DDR-15G-5 DDR-15G-5
MEAN WELL
$20.50
DDR-15G-12 DDR-15G-12
MEAN WELL
$20.50
DDR-15G-15 DDR-15G-15
MEAN WELL
$20.50
DDR-15G-24 DDR-15G-24
MEAN WELL
$20.50
DDR-15G-3.3 DDR-15G-3.3
MEAN WELL
$20.50

$58.90 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $58.90
5+ $56.10
10+ $53.60
20+ $52.10

Request Larger Quantity Quote

60W 12V 5A DC-DC Converter DIN Rail Mount Ultra-Wide Input 150-1500VDC

Features

  • Ultra-Wide Input Voltage Range: 150 to 1500 VDC (10:1 Ultra)
  • 57mm slim width
  • 4 KV I/O high isolation (reinforced isolation)
  • Protections: Short circuit, overload, over voltage, over temperature, DC input under voltage, DC input reverse polarity
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or TS-35/15
  • Ultra-Wide Operating Temperature Range: -30 to +80°C (>+55°C derating)
  • Over voltage category II
  • DC OK relay contact
  • DC output voltage adjustable (+20%)
  • 3 year warranty

Specifications

  • Output Voltage: 12 VDC
  • Output Voltage Adjustment Range: 12 to 15 V
  • Output Current: 0 to 5 A
  • Rated Power: 60 W
  • Input Voltage: 150 to 1500 VDC
  • Size: 2.24"W x 3.68"H x 4.13"D (57 x 93.5 x 105 mm)
  • Agency Approvals: CE, EN, EAC

Applications

  • Photovoltaic power generation (solar)
  • High voltage frequency conversion
  • Industrial control systems
  • Semiconductor fabrication equipment
  • Electromechanical apparatus
  • DC bus centralized application


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5 A
Power Rating60 W
Manufacturer SeriesDDRH-60
Input Voltage Range150 VDC to 1500 VDC
Input Voltage800 VDC
Maximum Input Current120 A
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeDC-DC Converter SMPS
Efficiency85%
MountingDIN Rail
Minimum Operating Temperature-30°C
Maximum Operating Temperature80°C
Length4.13 in.
Width2.24 in.
Height3.68 in.
Agency ApprovalsCE, EN, EAC
ColorWhite
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5 A
Minimum Isolation Voltage4000V
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;