Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AC-to-DC Linear Regulated Wall Adapter 5V 1A 5W 2.1mm DC Plug

  • Jameco Part no.: 1953612
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: DDU050100RM2270
  • HTS code: 8504.40.9510
You May Also Like
DDU120050F0980 DDU120050F0980
Jameco ReliaPro
$12.95
DDU050100H4660 DDU050100H4660
Jameco ReliaPro
$12.95
DDU120100H4480 DDU120100H4480
Jameco ReliaPro
$13.95
DFU240050D3030 DFU240050D3030
Jameco ReliaPro
$12.95
DFU240050F1120 DFU240050F1120
Jameco ReliaPro
$14.95
DCU120020G2420 DCU120020G2420
Jameco ReliaPro
$9.95

$13.95 ea

95 In Stock
450 ship on Feb. 26

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $13.95
10+ $12.49
50+ $10.95
200+ $9.49

Request Larger Quantity Quote

AC-to-DC Linear Regulated Wall Adapter

5 Volts @ 1 Amp

Features

  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input: 120VAC @ 60Hz
  • Size: 3.2"H x 2.2"W x 1.9"D
  • Weight: 1.2 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current1 A
Power Rating5 W
Manufacturer SeriesReliaPro
Input Voltage120 VAC
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1


Report a problem
Suggest a product
Jameco Register
;