Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AC to DC Wall Adapter Power Supply Transformer 12 Volt 1 Amp 12 Watt

  • Jameco Part no.: 1953663
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: DDU120100M2250
  • HTS code: 8504.40.9510
You May Also Like
DDU120050F0980 DDU120050F0980
Jameco ReliaPro
$12.95
DDU050100H4660 DDU050100H4660
Jameco ReliaPro
$12.95
DDU120100H4480 DDU120100H4480
Jameco ReliaPro
$13.95
DFU240050D3030 DFU240050D3030
Jameco ReliaPro
$12.95
DFU240050F1120 DFU240050F1120
Jameco ReliaPro
$14.95
DCU120020G2420 DCU120020G2420
Jameco ReliaPro
$9.95

$13.95 ea

167 In Stock
More Available – 20 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request Larger Quantity Quote

12 Watt AC-to-DC Regulated Linear Wall Adapter

12 Volts @ 1 Amp

Features

  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.3"H x 2.2"W x 1.9"D
  • Weight: 1.2 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CSA



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1 A
Power Rating12 W
Manufacturer SeriesReliaPro
Input Voltage120 VAC
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1


Report a problem
Suggest a product
Jameco Register
;